Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS6133DAUMA1
Order Code1440811
Also Known AsBTS6133D, SP000274948
Technical Datasheet
5,467 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.010 | 
| 10+ | €2.250 | 
| 25+ | €2.070 | 
| 50+ | €1.970 | 
| 100+ | €1.870 | 
| 250+ | €1.760 | 
| 500+ | €1.700 | 
| 1000+ | €1.650 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS6133DAUMA1
Order Code1440811
Also Known AsBTS6133D, SP000274948
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage38V
Current Limit75A
On State Resistance0.01ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
The BTS6133D is a high-side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It is placed between the supply and load in order to control the application.
- Short-circuit protection with latch
 - Overload protection
 - Current limitation
 - Thermal shutdown with restart
 - Overvoltage protection
 - Loss of ground protection
 - Loss of Vbb protection
 - Very low stand by current
 - Fast demagnetizing of inductive loads
 - Optimized static electromagnetic compatibility(EMC)
 - 12 or 24V capable
 - Single channel
 
Applications
Automotive, Power Management, Lighting, HVAC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
38V
On State Resistance
0.01ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
75A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058
Product traceability