Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS500851TMBAKSA1
Order Code2215515
Also Known AsBTS50085-1TMB , SP000385912
Technical Datasheet
500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.470 |
10+ | €6.120 |
25+ | €5.830 |
50+ | €5.450 |
100+ | €5.070 |
250+ | €4.840 |
500+ | €4.410 |
Price for:Each
Minimum: 1
Multiple: 1
€8.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS500851TMBAKSA1
Order Code2215515
Also Known AsBTS50085-1TMB , SP000385912
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage58V
Current Limit90A
On State Resistance0.009ohm
IC Case / PackageTO-220
No. of Pins7Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-220
Product Overview
BTS500851TMBAKSA1 is a PROFET® smart high side high current power switch. It is a N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS® chip on chip technology. Providing embedded protection functions. The power switch with current sense diagnostic feedback for up to 48VDC grounded loads, most suitable for loads with high inrush current like lamps and motors, all types of resistive and inductive loads, replaces electromechanical relays, fuses and discrete circuits.
- Reverse battery protection by self turn on of power MOSFET, AEC qualified
- Overload protection, current limitation, short circuit protection
- Over temperature protection, over voltage protection (including load dump)
- Clamp of negative voltage at output, fast deenergizing of inductive loads
- Low ohmic inverse current operation, diagnostic feedback with load current sense
- Open load detection via current sense, loss of Vbb protection, power dissipation TC ≤ 25°C is 170W
- Electrostatic discharge protection
- Operating voltage range from 5 to 58V, 65V typ output clamp (at VOUT=Vbb - VON(CL), IL= 40mA)
- On-state resistance is 7.2mohm typ (L=20A, 25°C), 44A typ nominal load current (VON =0.5V, 85°C)
- TO-220-7 package, operating temperature range from -40 to +150°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
58V
On State Resistance
0.009ohm
No. of Pins
7Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
90A
IC Case / Package
TO-220
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-220
Technical Docs (2)
Alternatives for BTS500851TMBAKSA1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability