Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.910 |
7500+ | €1.870 |
Product Information
Product Overview
BTS500601TEAAUMA2 is a 6mohm single channel smart high-side power switch. It is based on smart power chip-on-chip technology with a P-channel vertical power MOSFET, providing protective and diagnostic functions. It is specially designed to drive loads in the harsh automotive environment. It is used in all types of resistive, inductive and capacitive loads, most suitable for driving loads with PWM frequency from 0Hz (DC operation) up to 1KHz and above, drives loads with high inrush current, e.g. PTC heaters, replaces electromechanical relays, fuses and discrete circuits.
- Reduced switching losses, optimized for EMC - low emission, high immunity
- Optimized for PWM frequencies of approx. 100Hz, 3.3V and 5V compatible logic inputs
- Advanced analogue load current sense signal supporting easy calibration for very high accuracy
- Embedded diagnosis features (e.g. open load detection at ON and OFF)
- Embedded protection functions (e.g. over current shutdown, over temperature shutdown)
- Infineon® INTELLIGENT LATCH, AEC qualified
- Nominal supply voltage range from 6V to 19V
- On-state resistance is 6.8mohm typ at (VIN = HIGH, Tj = 25°C, VS = 13.5V, IL = +/-13.5A)
- Slew rate 30% to 70% VS is 0.18V/µs typ at (RL = 1ohm, VS = 13.5V)
- Junction temperature range from -40°C to 150°C, PG-TO252-5-11 package
Technical Specifications
High Side
13.5V
0.0068ohm
5Pins
Active High, Active Low
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
TO-252 (DPAK)
1Channels
60A
TO-252 (DPAK)
Yes
1Outputs
150°C
HIC-PROFET Series
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate