Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS500551TMAATMA1
Order Code2215481
Also Known AsBTS50055-1TMA, SP000385906
Technical Datasheet
549 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.300 |
10+ | €5.560 |
25+ | €5.300 |
50+ | €4.950 |
100+ | €4.590 |
250+ | €4.390 |
500+ | €4.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS500551TMAATMA1
Order Code2215481
Also Known AsBTS50055-1TMA, SP000385906
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage34V
Current Limit130A
On State Resistance0.006ohm
IC Case / PackageTO-220
No. of Pins7Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-220
Product Overview
The BTS50055-1TMA is a N-channel high-side vertical power FET Switch with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in smart SIPMOS® chip on chip technology. It provides embedded protective functions and open load detection via current sense.
- Overload protection
- Current limitation
- Short-circuit protection
- Over-temperature protection
- Over voltage protection
- Clamp of negative voltage at output
- Fast de-energizing of inductive loads
- Low ohmic inverse current operation
- Loss of VBB protection
- Electrostatic discharge (ESD) protection
- High load current capability
- High inrush current capability
- High energy capability
Applications
Automotive, Lighting, Power Management, HVAC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
34V
On State Resistance
0.006ohm
No. of Pins
7Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
130A
IC Case / Package
TO-220
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-220
Technical Docs (2)
Alternatives for BTS500551TMAATMA1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002381
Product traceability