Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS452RATMA1
Order Code2215489
Also Known AsBTS452R, SP000506224
Technical Datasheet
26,875 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
10+ | €1.430 |
50+ | €1.320 |
100+ | €1.190 |
250+ | €1.140 |
500+ | €1.110 |
1000+ | €1.090 |
2500+ | €1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS452RATMA1
Order Code2215489
Also Known AsBTS452R, SP000506224
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage52V
Current Limit6.5A
On State Resistance0.2ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
The BTS452R is a PROFET™ high-side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It is placed between the supply and load in order to control the application.
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection
- Shutdown when under-voltage
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- Open drain diagnostic output for over-temperature and short circuit
- Open load detection in OFF - state with external resistor
- CMOS compatible input
- Very low standby current
- 12 or 24V capable
- Single channel
Applications
Automotive, Power Management, Motor Drive & Control, Logistics, Agriculture
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
52V
On State Resistance
0.2ohm
No. of Pins
5Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
6.5A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability