Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.320 |
3000+ | €2.230 |
Product Information
Product Overview
BTS436L2GATMA1 is a smart high-side power switch. It is an N-channel vertical power MOSFET with a charge pump, ground-referenced CMOS compatible input, and diagnostic feedback, monolithically integrated in Smart SIPMOS® technology. It provides embedded protective functions. It is used in applications such as µC compatible high-side power switches with diagnostic feedback for 5V, 12V, and 24V grounded loads, all types of resistive, inductive, and capacitive loads, most suitable for loads with high inrush currents, so as lamps, replace electromechanical relays, fuses, and discrete circuits.
- Very low standby current, CMOS compatible input, fast demagnetization of inductive loads
- Stable behaviour at undervoltage, wide operating voltage range, AEC qualified
- Logic ground independent from load ground, short circuit protection, overload protection
- Current limitation, thermal shutdown, operating voltage range from 4.75V to 41V
- Overvoltage protection (including load dump) with external resistor
- Reverse battery protection with external resistor, loss of ground and loss of Vbb protection
- Electrostatic discharge protection (ESD), diagnostic feedback with open drain output
- Open load detection in ON-state, feedback of thermal shutdown in ON-state
- On-state resistance is 35mohm typical, nominal load current is 9.8A typical
- Operating temperature range from -40°C to +150°C, TO-263-5 package
Technical Specifications
High Side
41V
0.035ohm
5Pins
-
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
TO-263 (D2PAK)
1Channels
51A
TO-263 (D2PAK)
Yes
1Outputs
150°C
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate