Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ037N06LS5ATMA1
Order Code3267840RL
Product RangeOptiMOS 5
Also Known AsBSZ037N06LS5, SP002035218
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id40A
On Resistance Rds(on)0.0031ohm
Drain Source On State Resistance0.0031ohm
Transistor Case StyleTSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation69W
Power Dissipation Pd69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for BSZ037N06LS5ATMA1
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0031ohm
Transistor Case Style
TSDSON
Rds(on) Test Voltage
10V
Power Dissipation
69W
No. of Pins
8Pins
Product Range
OptiMOS 5
Automotive Qualification Standard
-
Channel Type
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.0031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation Pd
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017