Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSP75NHUMA1
Order Code2215518
Also Known AsBSP75N, SP000305171
Technical Datasheet
8,008 In Stock
4,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.540 |
50+ | €1.370 |
100+ | €1.130 |
250+ | €1.060 |
500+ | €0.930 |
1000+ | €0.810 |
2500+ | €0.733 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP75NHUMA1
Order Code2215518
Also Known AsBSP75N, SP000305171
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage20V
Current Limit1A
On State Resistance0.55ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
The BSP75N is a N-channel low-side vertical power FET Switch in smart SIPMOS® technology and fully protected by embedded protection functions. It has thermal shutdown with auto restart and also logic Level Input.
- Input protection (ESD)
- Overload protection
- Short-circuit protection
- Overvoltage protection
- Current limitation
- Analogue driving possible
Applications
Industrial, Computers & Computer Peripherals, Automotive
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
20V
On State Resistance
0.55ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
1A
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (2)
Alternatives for BSP75NHUMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769
Product traceability