Print Page
62 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.706 |
10+ | €0.630 |
50+ | €0.617 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP320SH6327XTSA1
Order Code2617430
Product RangeSIPMOS
Also Known AsBSP320S H6327, SP001058768
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.9A
Drain Source On State Resistance0.09ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSIPMOS
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 60V, 2.9A SIPMOS® N-channel small signal transistor in 4 pin SOT-223 package
- Enhancement mode
- Avalanche rated
- Qualified according to AEC Q101
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.9A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.09ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
SIPMOS
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536