Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSM50GD120DN2BOSA1
Order Code1496949
Also Known AsBSM50GD120DN2, SP000100359
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSM50GD120DN2BOSA1
Order Code1496949
Also Known AsBSM50GD120DN2, SP000100359
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
Continuous Collector Current72A
DC Collector Current72A
Collector Emitter Saturation Voltage Vce(on)3V
Collector Emitter Saturation Voltage3V
Power Dissipation Pd350W
Power Dissipation350W
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleEconoPACK
No. of Pins17Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BSM50GD120DN2 is an IGBT Low Power Module with fast free wheel diodes and insulated metal base plate.
- 3-phase Full bridge
- 100ns Rise time
- 100ns Fall time
- ±20V Gate-emitter voltage
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
72A
Collector Emitter Saturation Voltage Vce(on)
3V
Power Dissipation Pd
350W
Junction Temperature Tj Max
125°C
Transistor Case Style
EconoPACK
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Transistor Polarity
N Channel
DC Collector Current
72A
Collector Emitter Saturation Voltage
3V
Power Dissipation
350W
Operating Temperature Max
125°C
No. of Pins
17Pins
Collector Emitter Voltage Max
1.2kV
IGBT Technology
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18