Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.734 |
10+ | €0.676 |
100+ | €0.449 |
500+ | €0.332 |
1000+ | €0.276 |
5000+ | €0.238 |
Product Information
Product Overview
The BSC059N04LS G is a 40V N-channel Power MOSFET optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers, desktops and tablet charger. The MOSFET is ideal for fast switching applications. Dramatically reduced gate charge and output charge enable high system efficiency and power density. The OptiMOS™ power MOSFET is ideally suited for high frequency switching and DC-DC converters.
- Highest system efficiency
- Less paralleling required
- Increased power density
- Saving space
- Very low voltage overshoot
- Superior thermal resistance
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
73A
PG-TDSON
10V
50W
150°C
-
No SVHC (21-Jan-2025)
40V
0.0049ohm
Surface Mount
1.2V
8Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate