Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.311 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€1,560.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC034N03LSGATMA1
Order Code2617420RL
Product RangeOptiMOS 3
Also Known AsBSC034N03LS G, SP000475948
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100A
Drain Source On State Resistance0.0028ohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 3
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
OptiMOS 3
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BSC034N03LSGATMA1
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability