Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGT24MTR12E6327XUMA1
Order Code2710089
Also Known AsBGT 24MTR12 E6327, SP001140084
Technical Datasheet
5,477 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.420 |
| 10+ | €11.440 |
| 25+ | €10.700 |
| 50+ | €10.170 |
| 100+ | €9.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24MTR12E6327XUMA1
Order Code2710089
Also Known AsBGT 24MTR12 E6327, SP001140084
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min24GHz
Frequency Max24.25GHz
RF / IF Modulation-
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Data Rate-
Transmitting Current-
IC Case / PackageVQFN
RF IC Case StyleVQFN
No. of Pins32Pins
Frequency Response RF Min24GHz
Frequency Response RF Max24.25GHz
Operating Temperature Min-40°C
Output Power (dBm)11dBm
Operating Temperature Max105°C
Sensitivity dBm-
Product Range-
RF Transceiver ApplicationsTank Level/Police Speed Meter, Street Lighting, Intelligent Door, Motion Detector, Intruder Alarm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
24.25GHz
Supply Voltage Min
3.135V
Data Rate
-
IC Case / Package
VQFN
No. of Pins
32Pins
Frequency Response RF Max
24.25GHz
Output Power (dBm)
11dBm
Sensitivity dBm
-
RF Transceiver Applications
Tank Level/Police Speed Meter, Street Lighting, Intelligent Door, Motion Detector, Intruder Alarm
SVHC
No SVHC (21-Jan-2025)
Frequency Min
24GHz
RF / IF Modulation
-
Supply Voltage Max
3.465V
Transmitting Current
-
RF IC Case Style
VQFN
Frequency Response RF Min
24GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000466