Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGS16MN14E6327XTSA1
Order Code2565698RL
Also Known AsBGS 16MN14 E6327, SP001135894
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.520 |
500+ | €0.463 |
1000+ | €0.436 |
2500+ | €0.399 |
5000+ | €0.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€57.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS16MN14E6327XTSA1
Order Code2565698RL
Also Known AsBGS 16MN14 E6327, SP001135894
Technical Datasheet
Frequency Min100MHz
Frequency Max2.7GHz
RF IC Case StyleTSNP
No. of Pins14Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
TSNP
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.7GHz
No. of Pins
14Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability