Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA7L1BN6E6327XTSA1
Order Code2947796
Also Known AsBGA 7L1BN6 E6327, SP001402782
Technical Datasheet
22,403 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.528 |
| 10+ | €0.373 |
| 100+ | €0.293 |
| 500+ | €0.239 |
| 1000+ | €0.229 |
| 2500+ | €0.228 |
| 5000+ | €0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA7L1BN6E6327XTSA1
Order Code2947796
Also Known AsBGA 7L1BN6 E6327, SP001402782
Technical Datasheet
Frequency Min716MHz
Frequency Max960MHz
Gain13.6dB
Noise Figure Typ0.75dB
RF IC Case StyleTSNP
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BGA7L1BN6E6327XTSA1 is a front-end low noise amplifier for LTE. The device features a single-line two-state control (Bypass- and High gain-Mode). OFF-state can be enabled by powering down Vcc.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Digital on/off switch (1V logic high level), 716 to 960MHz operating frequency range
- B7HF silicon germanium technology, RF output internally matched to 50 ohm
- Only 1 external SMD component necessary
- Supply voltage range from 1.5 to 3.6V at TA=25°C, VCC=2.8V, VC, ON=2.8V, VC,BYP=0V, f=716 - 960MHz
- Supply current is 4.9mA typ at high gain, TA=25°C, VCC=2.8V, VC, ON=2.8V, VC,BYP=0V, f=716-960MHz
- Insertion power gain is 13.6dB typ at high gain mode, f=840MHz
- Noise figure is 0.75dB typ at high gain mode, ZS=50 ohm
- Ultra small TSNP-6-2 leadless package
- Ambient temperature range from -40 to 85°C
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
Frequency Min
716MHz
Gain
13.6dB
RF IC Case Style
TSNP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
960MHz
Noise Figure Typ
0.75dB
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability