Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA715N7E6327XTSA2
Order Code2710087
Also Known AsBGA 715N7 E6327, SP001071580
Technical Datasheet
6,928 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.020 |
| 10+ | €0.886 |
| 50+ | €0.847 |
| 100+ | €0.714 |
| 250+ | €0.681 |
| 500+ | €0.650 |
| 1000+ | €0.579 |
| 2500+ | €0.567 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA715N7E6327XTSA2
Order Code2710087
Also Known AsBGA 715N7 E6327, SP001071580
Technical Datasheet
Frequency Min1.55GHz
Frequency Max1.615GHz
Gain20dB
Noise Figure Typ0.7dB
RF IC Case StyleTSNP
No. of Pins7Pins
Supply Voltage Min1.5V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BGA715N7 is a front-end low noise amplifier for Global Navigation Satellite Systems (GNSS) from 1550MHz to 1615MHz like GPS, Galileo, GLONASS, COMPASS and others. The LNA provides 20dB gain, 0.7dB noise figure and high linearity performance in the application configuration. Current consumption is as low as 3.3 mA. The BGA715N7 is based upon Infineon Technologies‘ B7HFM Silicon Germanium technology. It operates over a 1.5V to 3.3V supply range.
- High gain: 20dB
- Low noise figure: 0.7dB
- Low current consumption: 3.3mA
- Supply voltage: 1.5V to 3.3V
- High input 1dB-compression point -15.5dBm at 1.8V supply
- High input 3rd-order intercept point -7dBm at 1.8V supply
- B7HFM Silicon Germanium technology
- RF output internally matched to 50Ω
- Low external part count
- 2kV HBM ESD protection (including AI-pin)
Applications
Avionics
Technical Specifications
Frequency Min
1.55GHz
Gain
20dB
RF IC Case Style
TSNP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.615GHz
Noise Figure Typ
0.7dB
No. of Pins
7Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability