Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.384 |
| 10+ | €0.329 |
| 100+ | €0.284 |
| 500+ | €0.252 |
| 1000+ | €0.239 |
| 5000+ | €0.214 |
| 10000+ | €0.197 |
Product Information
Product Overview
BGA123N6E6327XTSA1 is an ultra-low current, low noise amplifier for GNSS applications. It is designed to enhance GNSS signal sensitivity, especially in wearables and mobile cellular IoT applications. With very good performance it ensures high system sensitivity. The ultra-low power consumption of 1.5mW preserves valuable battery power, ideal for small battery-powered GNSS devices. The wide supply voltage ranges from 1.1V to 2.8V ensures flexible design and high compatibility. It supports all GNSS systems including GPS, GLONASS, Beidou, and Galileo.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- 2kV HBM ESD protection (including AI pin)
- Only one external matching component needed
- Operating frequency range from 1550 to 1615MHz
- Supply current is 1.3mA typ at ON-Mode, Vcc=1.2V, TA=25°C, f=1550 - 1615MHz
- Supply voltage range from 1.1 to 2.8V at TA=25°C, VCC=1.2V, f=1550 - 1615MHz
- Insertion power gain is 19dB typ at ON-Mode, f=1575MHz, TA=25°C, VCC=1.8V
- Noise figure is 0.75dB typ at ON-Mode, f=1575MHz, ZS=50 ohm, TA=25°C, VCC=1.8V
- Ultra small TSNP-6-2 leadless package
- Ambient temperature range from -40 to 85°C
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
1.55GHz
19dB
TSNP
1.1V
-40°C
-
No SVHC (21-Jan-2025)
1.615GHz
0.75dB
6Pins
3.3V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate