Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR360FH6765XTSA1
Order Code2617419
Also Known AsBFR 360F H6765, SP000750442
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.172 |
10+ | €0.101 |
100+ | €0.0821 |
500+ | €0.0802 |
1000+ | €0.0783 |
5000+ | €0.0716 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR360FH6765XTSA1
Order Code2617419
Also Known AsBFR 360F H6765, SP000750442
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max9V
Transition Frequency14GHz
Power Dissipation210mW
Continuous Collector Current35mA
Transistor Case StyleTSFP
No. of Pins3Pins
DC Current Gain hFE Min120hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
14GHz
Continuous Collector Current
35mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
9V
Power Dissipation
210mW
Transistor Case Style
TSFP
DC Current Gain hFE Min
120hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability