Print Page
11,620 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.214 |
10+ | €0.138 |
100+ | €0.0914 |
500+ | €0.0817 |
1000+ | €0.0738 |
5000+ | €0.0487 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT6404WH6327XTSA1
Order Code2443540
Product RangeBAT64
Also Known AsBAT 64-04W H6327, SP000749838
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage40V
Average Forward Current250mA
Forward Voltage Max750mV
Forward Surge Current800mA
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT64
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
Silicon Schottky diode for low-loss, fast-recovery, meter protection, bias isolation and clamping application.
- Qualified according AEC Q101
- Integrated diffused guard ring
- Low forward voltage
- Series pin configuration
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
250mA
Forward Surge Current
800mA
Diode Case Style
SOT-323
Reverse Recovery Time
5ns
Product Range
BAT64
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
750mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability