Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRF7313QTR
Order Code2579949
Product RangeHEXFET Series
Also Known AsSP001519208
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.130 |
| 10+ | €2.140 |
| 100+ | €1.570 |
| 500+ | €1.290 |
| 1000+ | €1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF7313QTR
Order Code2579949
Product RangeHEXFET Series
Also Known AsSP001519208
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel6.9A
Continuous Drain Current Id P Channel6.9A
Drain Source On State Resistance N Channel0.023ohm
Drain Source On State Resistance P Channel0.023ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.4W
Power Dissipation P Channel2.4W
Operating Temperature Max175°C
Product RangeHEXFET Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
6.9A
Drain Source On State Resistance P Channel
0.023ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.4W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
6.9A
Drain Source On State Resistance N Channel
0.023ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability