Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDI20I12AHXUMA1
Order Code2780842
Product RangeEiceDRIVER 1EDI
Also Known As1EDI20I12AH, SP001287430
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
10+ | €1.760 |
25+ | €1.630 |
50+ | €1.560 |
100+ | €1.490 |
250+ | €1.410 |
500+ | €1.370 |
1000+ | €1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI20I12AHXUMA1
Order Code2780842
Product RangeEiceDRIVER 1EDI
Also Known As1EDI20I12AH, SP001287430
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, SiC MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min3.3V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay300ns
Output Delay300ns
Product RangeEiceDRIVER 1EDI
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Input Delay
300ns
Product Range
EiceDRIVER 1EDI
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
SOIC
Input Type
-
Sink Current
-
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
300ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability