Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.OMB-001
Order Code3515784
Silicon ManufacturerTexas Instruments
Silicon Family NameCC25xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberAT86RF215, CC2538
Kit ContentsOpenMote B Board AT86RF215 & CC2538
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- OpenMote B ultra low power board to develop IoT applications in the industrial space
- Ultimate hardware development and prototyping platform for the Industrial IoT
- Supported by most relevant Open Source 6TiSCG implementation (Contiki NG and OpenWSN projects)
- 2.4GHz SMA and SubGHz SMA antenna (not included)
- Ti CC2538 SoC (512Kb Flash 32Kb RAM), AT86RF215 SubGHz radio (868/915MHz)
- Supports all IEEE802.15.4g modulations, simultaneous dual radio operation
- Programming over BSL
- JTAG and OCD compliant, USB interface
- Temperature, relative humidity sensors, 4x LED indicators, 2xAA battery placeholder
- Simultaneous multi-band operation in the 2.4GHz and 868/915MHz ISM bands
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Architecture
ARM
Silicon Core Number
AT86RF215, CC2538
Product Range
-
Silicon Family Name
CC25xx
Core Sub-Architecture
Cortex-M3
Kit Contents
OpenMote B Board AT86RF215 & CC2538
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035