Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSFSYE0311
Order Code2783726
Product RangeSFS
Technical Datasheet
5 In Stock
35 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.950 |
5+ | €65.550 |
10+ | €64.240 |
Price for:Each
Minimum: 1
Multiple: 1
€81.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSFSYE0311
Order Code2783726
Product RangeSFS
Technical Datasheet
Product RangeSFS
Contact ConfigurationSPST-NO, SPST-NC
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height126mm
External Width140mm
External Depth241mm
SVHCNo SVHC (15-Jun-2015)
Product Overview
SFS-UFS single foot switch is a shrouded switch with shock proof thecnopolymer housing.
- Yellow RAL 1023 cover
- Available with lever
- IP65 degree protection
Technical Specifications
Product Range
SFS
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
140mm
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
External Height
126mm
External Depth
241mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.715