Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMSSTC11DA06
Order Code2783721
Product RangeMS
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.030 |
5+ | €15.580 |
10+ | €14.630 |
20+ | €13.680 |
50+ | €12.460 |
Price for:Each
Minimum: 1
Multiple: 1
€20.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMSSTC11DA06
Order Code2783721
Product RangeMS
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeMS
Contact Voltage AC Nom250V
Operating Force Max4N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
Product Range
MS
Operating Force Max
4N
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033