Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €35.610 |
10+ | €32.050 |
50+ | €29.130 |
100+ | €24.640 |
Price for:Each
Minimum: 1
Multiple: 1
€35.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLDC5A15
Order Code3762411
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration1NO / 1CO
Contact Current AC Max3A
Contact Voltage AC Max400V
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Metal housing with conduit entry
- IP rating: IP67
- 20mm Stainless Steel roller
- Contact Configuration: 1NC +1NC snap action
- Bifurcated contacts
- Removeable contact block for ease of wiring
- RoHS 2 Compliant
- Ambient Temperature: -25°C to +80°C
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
3A
Product Range
-
Contact Voltage DC Max
-
Contact Configuration
1NO / 1CO
Contact Voltage AC Max
400V
Contact Current DC Max
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353