Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoBG1
Order Code9940073
Also Known AsGTIN UPC EAN: 9005738757371
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.030 |
5+ | €21.610 |
10+ | €20.680 |
20+ | €19.810 |
50+ | €19.410 |
Price for:Each
Minimum: 1
Multiple: 1
€25.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoBG1
Order Code9940073
Also Known AsGTIN UPC EAN: 9005738757371
Technical Datasheet
Enclosure MaterialPolyester (PET)
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourWhite
External Height - Metric70mm
External Width - Metric75mm
External Depth - Metric51mm
IP RatingIP65
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial2.95"
External Depth - Imperial2.01"
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
An enclosure that can house an IMO B3 series push button switch.
Technical Specifications
Enclosure Material
Polyester (PET)
Cutout Diameter
22mm
External Height - Metric
70mm
External Depth - Metric
51mm
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Colour
White
External Width - Metric
75mm
IP Rating
IP65
External Height - Imperial
2.76"
External Depth - Imperial
2.01"
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for BG1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11