Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoAPV9
Order Code3376257
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Also Known AsGTIN UPC EAN: 8015747001908
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.540 |
Price for:Each
Minimum: 1
Multiple: 1
€13.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoAPV9
Order Code3376257
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Also Known AsGTIN UPC EAN: 8015747001908
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminium Alloy
External Height - Metric100mm
External Width - Metric100mm
External Depth - Metric59mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial3.94"
External Depth - Imperial2.32"
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
SVHCNo SVHC (16-Jul-2019)
ConfigurableNo
Product Overview
APV9 is an AP series painted distribution box.
- Aluminium die-cast grey enclosure
- Stainless steel screws, Polyurethane (PUR) gasket
- Temperature range from -40ºC to +110ºC
- IP66 / IP67 rated
- External dimension is 100 x 100 x 59mm / internal dimension is 88 x 88 x 44mm
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
59mm
Body Colour
Grey
External Height - Imperial
3.94"
External Depth - Imperial
2.32"
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
Aluminium Alloy
External Width - Metric
100mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
ILME Die-Cast Aluminium Alloy Enclosure Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279