Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €544.130 |
| 5+ | €533.250 |
Price for:Each
Minimum: 1
Multiple: 1
€544.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoMT25C
Order Code4004135
Technical Datasheet
Component Type TestedDome Switches, Capacitive Tactile Switches, LEDs
Supported DevicesMembrane Keypads
Product Range-
SVHCTo Be Advised
Product Overview
MT25C is a membrane keypad tester capable of testing up to 25 dome buttons, capacitive buttons or LEDs. MT25C needs to connect to computer for proper operation. A software is provided free of charge to control the MT25C device, display live results and log the history of all testing operations. Alternatively, the user may directly interface with the MT25C hardware via a virtual serial interface, effectively allowing unlimited integration possibilities into existing testing infrastructure. MT25C are optimized for industrial testing applications, and are highly configurable.
- Handles matrix configuration for LEDs and switches
- Detect LED colour (using forward voltage drop measurement)
- Automatic detection of membrane insertion and removal (if there is at least 1 LED or 1 common line)
- Training mode to quickly record all valid contacts for a specific membrane keypad
- Fast operation: detects all static information (e.g. LEDs, short-circuits) in less than 250ms
- Versatile, easy to operate & fully documented serial interface allows full control of MT25C device
Notes
Enjoy 20% off—offer valid until stock runs out.
Technical Specifications
Component Type Tested
Dome Switches, Capacitive Tactile Switches, LEDs
Product Range
-
Supported Devices
Membrane Keypads
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5