Print Page
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.630 |
| 5+ | €46.410 |
| 10+ | €45.250 |
| 20+ | €44.350 |
Price for:Each
Minimum: 1
Multiple: 1
€47.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXA1E-LV3SG02Q4TR
Order Code4729797
Product RangeXA Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset/Push-Pull
Switch TerminalsQuick Connect, Solder Lug
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP67, IP69K
Product RangeXA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
XA1E-LV3SG02Q4TR is a ø16 XA series illuminated, emergency stop, push lock pull or turn reset switch. It has a compact and unibody design with a panel depth of 12.6mm. Applicable standards are IEC 60947-1, EN 60947-1, JIS C 8201-1 IEC 60947-5-1, EN 60947-5-1, JIS C 8201-5-1, IEC60947-5-5, EN60947-5-5, JIS C 8201-5-5, UL60947-5-5, UL991, NFPA79, ISO13850, UL508, CSA C 22.2 No. 14, GB/T14048.5.
- 2NC contact, solder/tab #110 terminal style, red button colour, red illuminated colour
- Safety lock mechanism (IEC60947-5-5: 6.2), 50mohm max. (initial value) contact resistance
- Direct opening action mechanism (IEC60947-5-5: 5.2, IEC60947-5-1 annex K.), reverse energy structure
- Panel front IP65, IP67, IP69K, UL Type 4X degree of protection, 100Mohm min insulation resistance
- Indicator and escape structure, 900 operations per hour operation frequency
- 100000 times min, 250000 time min (24V AC/DC, 100mA) electrical durability
- Short-circuit protection, 24V AC/DC rated voltage, 10mA rated current typ
- 0.8 to 0.9N·m recommended tightening torque of locking ring range
- 1.25mm² max connectable wire, 310 to 350°C, within 3 seconds terminal soldering conditions
- Operating temperature range from -25 to +55˚C
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder Lug
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
Product Range
XA Series
Switch Operation
Pushlock Turn Reset/Push-Pull
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65, IP67, IP69K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5