Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.270 |
10+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA9Z-A02
Order Code4178848
Technical Datasheet
Accessory TypeAir Blower Mounting Block
For Use WithIDEC SA1E Miniature Photoelectric Sensors
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Air blower mounting block
- Maintains detection performance of the sensor and keeps the detection surface clean
- Anodized aluminium surface material
- Suitable for use with SA2E/SA1E/SA1E-L miniature photoelectric sensors
Contents
Two mounting screws (M3 × 20mm sems screws), One M5 × 6mm screw for plugging the air supply port, One gasket.
Notes
The air tube fitting and mounting bracket are not supplied and must be ordered separately (recommended mounting bracket: SA9Z-K01).
Technical Specifications
Accessory Type
Air Blower Mounting Block
SVHC
No SVHC (15-Jan-2019)
For Use With
IDEC SA1E Miniature Photoelectric Sensors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01