Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €116.620 |
5+ | €114.290 |
10+ | €111.960 |
25+ | €109.620 |
50+ | €107.290 |
Product Information
Product Overview
SA2E-TP3C is a SA2E series miniature high-performance photoelectric sensor with built-in amplifier. Features operating temperature range of -30 to +55°C. Ideal for installation on equipment used in cold storage warehouses. Small objects moving at high speed were detected at intervals, but with SA2E, the response time is 0.5ms, allowing continuous detection of small objects at high speed. In addition to reverse-polarity protection for the power voltage, an output reverse-polarity protection circuit is also built-in, to protect the sensor from damage in the event of incorrect wiring.
- Enhanced detection accuracy and response time
- Through-beam, PNP output, 20A maximum current consumption
- Sensing range is 20m
- Light ON/dark ON (select by model) operating mode
- Suitable for automated parking garage
- Red LED light source element
- Connector (M8) connection
- Supply voltage is 12 to 24VDC ripple p-p 10% maximum (operating range 10-30VDC (including ripple))
- cULus listed, dimension is W10.66mm × D19.30mm × H31.49mm (excluding LEDs and controls)
- PBT housing, PMMA lens, IP67 (IEC60529) degree of protection
Warnings
Do not apply the voltage over the rated voltage range or AC voltage otherwise the switch may blow out or burn.
Notes
Do not use the SA2E during transient time of 100ms after turning on the power supply.
Technical Specifications
20m
PNP
M8 Connector
30V
Through Beam
SA2E Series
10V
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate