Print Page
45 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.750 |
5+ | €12.440 |
10+ | €11.590 |
20+ | €11.340 |
50+ | €11.090 |
Price for:Each
Minimum: 1
Multiple: 1
€12.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRY2S-UDC24V
Order Code1838954
Product RangeRY
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current3A
Product RangeRY
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsPlug In
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance750ohm
Approvals & StandardsCSA, UL
Product Overview
The RY2S-UDC24V is a Plug-in mount general-purpose Miniature Relay with DC coil. This RY-series relay has DPDT gold-plated Ag contacts. Wide variety of terminal styles and coil voltages meet a wide range of applications.
- Slim contact
- 50mΩ Contact resistance
- -25 to 55°C Operating temperature range
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
30VDC
Coil Resistance
750ohm
Coil Voltage
24VDC
Product Range
RY
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
Approvals & Standards
CSA, UL
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023