Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €131.760 |
5+ | €129.120 |
10+ | €126.490 |
Price for:Each
Minimum: 1
Multiple: 1
€131.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLH1D-D3HQ4C30RGPW
Order Code3765872
Product RangeLH1D
Technical Datasheet
LED ColourRed, Green, White
Mounting Hole Dia66mm
Forward Current / ColourR 17mA, G 17mA, W 17mA
Operating Voltage / ColourR 24V, G 24V, W 24V
Luminous Intensity / Colour-
IP / NEMA RatingIP67, NEMA 4X
Product RangeLH1D
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Colour
Red, Green, White
Forward Current / Colour
R 17mA, G 17mA, W 17mA
Luminous Intensity / Colour
-
Product Range
LH1D
Mounting Hole Dia
66mm
Operating Voltage / Colour
R 24V, G 24V, W 24V
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14