Print Page
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.690 |
Price for:Each
Minimum: 1
Multiple: 1
€4.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB9Z-LED2G
Order Code4802621
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
LED ColourGreen
Wavelength Typ-
Luminous Flux @ Test-
Supply Voltage24V
Power Module ConfigurationRectangular
Operating Temperature Min-25°C
Operating Temperature Max55°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test16mA
LED Module TypeLED + Housing
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LB Series
Wavelength Typ
-
Supply Voltage
24V
Operating Temperature Min
-25°C
Luminous Flux @ Max
-
Forward Current @ Test
16mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Green
Luminous Flux @ Test
-
Power Module Configuration
Rectangular
Operating Temperature Max
55°C
Power Rating
-
LED Module Type
LED + Housing
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01