Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €10,377.000 |
Price for:Each
Minimum: 1
Multiple: 1
€10,377.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoEW2A-SK000A
Order Code4415370
Technical Datasheet
Application Sub Type-
Silicon Manufacturer-
Kit Application Type-
Silicon Core Number-
Kit ContentsSafety Wheel Drive Starter Kit
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Application Sub Type
-
Kit Application Type
-
Kit Contents
Safety Wheel Drive Starter Kit
SVHC
No SVHC (15-Jan-2019)
Silicon Manufacturer
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31
UN Hazard Code:3481