Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoEW2A-1251400
Order Code4415373
Product RangeSWD 125 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €2,060.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,060.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoEW2A-1251400
Order Code4415373
Product RangeSWD 125 Series
Technical Datasheet
Control / Drive Type-
Compatible Motor Type-
Output Current Max-
Supply Voltage Min-
Supply Voltage Max-
Product RangeSWD 125 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Control / Drive Type
-
Output Current Max
-
Supply Voltage Max
-
SVHC
No SVHC (15-Jan-2019)
Compatible Motor Type
-
Supply Voltage Min
-
Product Range
SWD 125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12
UN Hazard Code:3481