Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €19.510 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€19.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part NoB4-1
Order Code4199336
Product RangeB-CAP B4 Series
Product RangeB-CAP B4 Series
TerminationTwist On
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Insulator ColourBlue, Grey
Insulator Material-
Technical Specifications
Product Range
B-CAP B4 Series
Wire Size AWG Min
14AWG
Conductor Area CSA
16mm²
Insulator Material
-
Termination
Twist On
Wire Size AWG Max
6AWG
Insulator Colour
Blue, Grey
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22748