Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €58.720 | 
| 5+ | €57.550 | 
| 10+ | €56.370 | 
| 20+ | €55.200 | 
Price for:Each
Minimum: 1
Multiple: 1
€58.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No62-164
Order Code4228945
Tester TypeCable Tester & Tone Generator
Resistance1kohm
External Height9.2"
External Width1.7"
External Depth1.2"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Tester Type
Cable Tester & Tone Generator
External Height
9.2"
External Depth
1.2"
SVHC
No SVHC (08-Jul-2021)
Resistance
1kohm
External Width
1.7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227