Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.410 |
5+ | €69.980 |
10+ | €68.550 |
20+ | €67.130 |
Product Information
Product Overview
61-737 is an IDEAL® clamp meter, a reliable tool perfect for professionals who need accuracy. Rated CAT III, this auto-ranging, TRMS digital clamp meter can measure up to 400 Amps AC via its clamp head, and up to 600V AC/DC, plus frequency, resistance, continuity, capacitance, and diodes using the included test leads. Additionally, it can measure temperature in both Fahrenheit and Celsius using the included K-Type thermocouple. Equipped with a non-contact voltage sensor in the clamp tip, it can detect the presence of voltage between 40V and 600V. Its large display is backlit, ensuring visibility in low-light conditions. An illuminated red LED and audible tones provide alerts for voltage above 30 volts, continuity detection, and NCV sensing within its range. Key functions such as HOLD, MIN/MAX, Relative, Range, and selectable Auto Power Off enhance its usability.
- Provides True RMS AC voltage and current for accurate measurements on non-linear signals
- Built-in probe tip holder and hanging strap clip allows safer, easier measurement
- Large, easy to read backlit display, allow for safer/faster work in poorly lit environments
- Compatible with IDEAL® universal magnetic hanging strap (model UMHS-757)
- Dimension is (L x W x H) 241.3mm x 71.12mm x 45.72mm
Contents
Meter, three 1.5V AAA battery, Storage pouch with a belt loop, Probes, Thermocouple.
Technical Specifications
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600V
40Mohm
Auto
35.5mm
To Be Advised
400A
600V
True RMS
3.75
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate