Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.370 |
5+ | €13.100 |
10+ | €12.840 |
20+ | €12.570 |
Price for:Each
Minimum: 1
Multiple: 1
€13.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-627
Order Code3772933
Technical Datasheet
Voltage Measuring Range AC50V to 600V
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Single range non-contact voltage tester that automatically detects and indicates the presence of voltage within range of range of 50 - 600V AC.
- UL certified CAT IV 600V AC, 50 to 600V AC
- Auto power off - after 10 minutes of inactivity (no button pressed and no signals detected)
- Low battery indication
- Provides non-contact detection of voltage through an antenna enclosed in plastic at tip of tester
- 1.5V AAA batteries and CAT IV 600V safety rating
Technical Specifications
Voltage Measuring Range AC
50V to 600V
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12