Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.560 |
5+ | €57.390 |
10+ | €56.220 |
20+ | €55.050 |
Price for:Each
Minimum: 1
Multiple: 1
€58.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-337
Order Code3772926
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response Type-
Display Count4000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty2 Years
Product Range-
Product Overview
- 600V auto range 4000 count display multimeter with NCVT & temperature
- CATIII 600V safety rating
- Audible continuity, visual continuity and backlight display
- Low battery indication
- APO disable and auto-power off
- Features lead warning, fuse notification
- Built-in probe tip holders and hanging strap clip allows safer, easier measurement (sold separately)
Contents
Multimeter, Soft case, Test leads, Batteries and K-Type thermocouple.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
2 Years
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5