Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-123
Order Code3378607
Also Known AsGTIN UPC EAN: 0783250451234
Technical Datasheet
85 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.640 |
Price for:Each
Minimum: 1
Multiple: 1
€23.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-123
Order Code3378607
Also Known AsGTIN UPC EAN: 0783250451234
Technical Datasheet
Cutter Type-
Overall Length160mm
Cut TypeShear
Cutting Capacity Max13mm
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
- T®-Cutter wire cutter up to 1/2inch O.D. fine-stranded wire and 10AWG solid wire 45-123
- Hardened steel, shear-type blades
- Spring-loaded automatic opening
- Convenient plier nose for extra gripping strength
- Corrosion-resistant, black oxide finish
- Tough steel construction, locking tab keeps spring in place
Technical Specifications
Cutter Type
-
Cut Type
Shear
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
160mm
Cutting Capacity Max
13mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126