Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-1047
Order Code4266400
Product Range30-xxxx Series
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
5+ | €6.670 |
10+ | €6.170 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1047
Order Code4266400
Product Range30-xxxx Series
Technical Datasheet
Cable Diameter-
ColourRed Yellow
Conductor Area CSA-
Product Range30-xxxx Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Twister® ProFLEX™ combines the most comfortable connector of IDEAL® with the added protection of a flexible skirt. It delivers the widest wire combination range with the highest voltage rating in the industry, every day performance professional electricians can trust.
- Swept wing design with SureGrip™ overmold offers greater comfort, leverage, and torque for faster connections
- Wire combinations: 2#18 to 4#10
Technical Specifications
Cable Diameter
-
Conductor Area CSA
-
SVHC
No SVHC (08-Jul-2021)
Colour
Red Yellow
Product Range
30-xxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227