Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.990 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
€37.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-076J
Order Code4199353
Product RangeWire-Nut 76B Series
Product RangeWire-Nut 76B Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Insulator ColourRed
Insulator MaterialThermoplastic
Technical Specifications
Product Range
Wire-Nut 76B Series
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
6AWG
Insulator Colour
Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22748