Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-074
Order Code1233014
Product Range74B Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€17.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-074
Order Code1233014
Product Range74B Series
Technical Datasheet
Product Range74B Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Insulator ColourYellow
Insulator MaterialThermoplastic
Technical Specifications
Product Range
74B Series
Wire Size AWG Min
18AWG
Conductor Area CSA
4mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
12AWG
Insulator Colour
Yellow
Technical Docs (1)
Alternatives for 30-074
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate