Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €26.340 |
Price for:Pack of 50
Minimum: 500
Multiple: 500
€13,170.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No2011S
Order Code4199318
Product Range-
TerminationCrimp
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Conductor Area CSA-
Insulator Colour-
Insulator Material-
Technical Specifications
Product Range
-
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Material
-
Termination
Crimp
Wire Size AWG Max
4AWG
Insulator Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097978