Print Page
80 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.720 |
Price for:Each
Minimum: 1
Multiple: 1
€3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No702A.CF
Order Code2768615
Product Range702A
Also Known As7640144714017
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeBent, Round
Overall Length115mm
Tip StyleStyle 702A
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range702A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 702A.CF from Ideal-Tek is a black ESD carbofib (CF) full plastic tweezer with flat round tips. It is a cost-effective alternative to metal tweezers for sensitive applications and handling scratch sensitive electronic parts, glass and ceramic substrates. It features high rigidity, excellent tensile and flexural strength, fatigue and creep resistance. Low friction, self lubricating properties, excellent wear and abrasion resistance. Typical applications include handling of sensitive components and devices (electronic components, micro-mechanical parts, glass and ceramic substrates, capillary, etc).
- PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
- Heat stabilized, good heat capability
- Good chemical resistance, not resistant to strong acids, alkalis and hot water or steam
- ESD safe material
- Very low coefficient of linear thermal expansion
- Overall length is 115mm
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
702A
Tweezer Tip Type
Bent, Round
Tip Style
Style 702A
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056