Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7,156.000 |
Product Information
Product Overview
SignalTEK 10G PRO Ethernet Troubleshooter and Bandwidth Tester with Fibre and Network Testing measures the maximum bandwidth of the network cabling up to 10 Gigabits per second. By simulating actual network traffic users can test, troubleshoot and document network and data cable performance up to 10 Gigabit Ethernet standards. SignalTEK 10G PRO has built-in Wi-Fi connectivity to connect seamlessly to the free AnyWARE Cloud test management system. AnyWARE Cloud offers pre-configuration to eliminate errors on-site, label printer connectivity to save time and "proof of performance" PDF reports for the clients.
- SignalTEK 10G PRO Ethernet troubleshooter and bandwidth tester with fibre and network testing
- Wi-Fi connectivity to the AnyWAREcloud management system, USB connection for transferring test data
- Partner finder: Provides audible tone and visible indicator when connected to remote units
- Built-in PDF reporting: Reports can be generated directly from SignalTEK 10G as well as Cloud
- Intuitive user interface: simplified user interface for easy setup and operation
- Touchscreen: high resolution impact resistant touchscreen for ease of use
- Internal load speaker: audible tones assist users while testing
- Rugged design: rubberized housing, protected screen and protected measurement port
- Label printer connectivity: easily send label IDs to printers for fast and accurate labelling
Contents
1 x Set of SignalTEK 10G display/remote handsets with fibre testing, 2 x Li-ion batteries, 2 x hanging straps, 2 x power supplies, 2 x 2m Cat 6A shielded patch cables, 1 x carrying case, 1 x quick reference guide.
Technical Specifications
LCD Colour
PoE
1Gbps, 2.5Gbps, 5Gbps, 10Gbps
Ideal Networks - SignalTEK 10G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate