Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803048
Order Code4710229
Product RangeVST Series
Also Known AsVST2330
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €422.210 |
Price for:Each
Minimum: 1
Multiple: 1
€422.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803048
Order Code4710229
Product RangeVST Series
Also Known AsVST2330
Technical Datasheet
Temperature Sensor TypePt1000
Measured Temperature Min-40°C
Measured Temperature Max115°C
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Temperature Transmitter Output TypeRatiometric
Temperature Transmitter Output-
Loop Powered-
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeVST Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
803048 is a CTS temperature sensor specially designed for use in hydrogen (H2) applications, such as filling stations and high-pressure tanks, as well as measuring and testing technology. Due to the compact design and the use of media compatible materials, the CTS achieves excellent results in applications where space is critical, as well as under harsh environmental conditions. The sensor boasts fast response times and a high degree of accuracy. The sensor is available in a resistive design with a PT1000 element.
- Nominal pressure range from 0 to 30bar
- Relative pressure
- Fast response times
- High accuracy
- Proven track record of reliability in the field
- Use of fluid-compatible materials
- Tested according to standards EC79 and HGV 3.1
- Electrical isolation resistance 10Mohm at 500V DC
Technical Specifications
Temperature Sensor Type
Pt1000
Measured Temperature Max
115°C
Supply Voltage Max
5.5V
Temperature Transmitter Output
-
Sensor Mounting
Thread Mount
Operating Temperature Max
120°C
SVHC
No SVHC (21-Jan-2025)
Measured Temperature Min
-40°C
Supply Voltage Min
4.5V
Temperature Transmitter Output Type
Ratiometric
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
VST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027