Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.597 |
100+ | €0.379 |
500+ | €0.307 |
1000+ | €0.264 |
2500+ | €0.242 |
5000+ | €0.237 |
Price for:Each
Minimum: 10
Multiple: 10
€5.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoLN257035
Order Code2056122
Technical Datasheet
Thread SizeM25
MaterialNylon 6
Locknut Plating-
Thickness8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LN257035 is a M25 Locknut made of nylon 6. It is suitable to use with the glands.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M25
Locknut Plating
-
Product Range
-
Material
Nylon 6
Thickness
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LN257035
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021